- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0054-M1.5
Johnson / Cinch Connectivity Solutions
415-0054-M1.5
BNC Straight Plug to BNC Straight Plug Cable Assembly, RG58, 1500mm/ 59.1"
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
BNC Straight Plug to BNC Straight Plug Cable Assembly, RG58, 1500mm/ 59.1"
Search Keywords: 4150054M15
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 415-0054-M1.5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 415-0054-M1.5 RoHS compliant?
Yes, 415-0054-M1.5 is RoHS compliant.
What is the lead time for 415-0054-M1.5?
The standard lead time for 415-0054-M1.5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$12.85
10
$12.67
25
$12.42
50
$12.23
100
$11.37
250
$10.71
500 +
$10.12
Click for Quote
Log in
to unlock special pricing