- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0051-048
415-0051-048
Johnson / Cinch Connectivity Solutions
BNC Straight Plug(Both En DS) Cable Assembly, 75 Ohm, Belden 734A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BNC Straight Plug(Both En DS) Cable Assembly, 75 Ohm, Belden 734A
Search Keywords: 4150051048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0051-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$32.11
50
$19.76
75
$15.64
100 +
$15.33
Click for Quote
Log in
to unlock special pricing