- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0043-M1.0
Johnson / Cinch Connectivity Solutions
415-0043-M1.0
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG142 Cable, 1000mm/ 39.4"
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG142 Cable, 1000mm/ 39.4"
Search Keywords: 4150043M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0043-M1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 415-0043-M1.0 RoHS compliant?
Yes, 415-0043-M1.0 is RoHS compliant.
What is the lead time for 415-0043-M1.0?
The standard lead time for 415-0043-M1.0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
MOQ for out of Stock Qty:
25
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$108.52
5
$108.25
10
$107.98
25
$107.71
50
$57.02
75
$40.13
100 +
$39.33
Click for Quote
Log in
to unlock special pricing