- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0038-M2.0
415-0038-M2.0
Johnson / Cinch Connectivity Solutions
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG58, 2000mm/ 78.7"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG58, 2000mm/ 78.7"
Search Keywords: 4150038M20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0038-M2.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$27.87
5
$26.07
10
$25.30
25
$24.28
50
$23.50
100
$21.50
250 +
$19.74
Click for Quote
Log in
to unlock special pricing