- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0037-MM500
415-0037-MM500
Johnson / Cinch Connectivity Solutions
SMA Straight Plug to BNC Straight Plug Cable Assembly, RG58, 750 mm/ 29.53"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Plug to BNC Straight Plug Cable Assembly, RG58, 750 mm/ 29.53"
Search Keywords: 4150037MM500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0037-MM500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$16.66
5
$16.10
10
$15.87
25
$15.55
50
$15.31
100
$14.24
250 +
$13.39
Click for Quote
Log in
to unlock special pricing