- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0037-M1.5
415-0037-M1.5
Johnson / Cinch Connectivity Solutions
SMA Straight Plug to BNC Straight Plug Cable Assembly, RG58, 1500mm/ 59.1"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Plug to BNC Straight Plug Cable Assembly, RG58, 1500mm/ 59.1"
Search Keywords: 4150037M15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0037-M1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$23.93
5
$22.39
10
$21.35
25
$20.72
50
$20.12
100
$17.93
250 +
$16.75
Click for Quote
Log in
to unlock special pricing