- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0032-M1.5
415-0032-M1.5
Johnson / Cinch Connectivity Solutions
SMA Right Angle Plug to SMA Right Angle Plug Cable Assembly, RG316, 1500mm/ 59.1"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Right Angle Plug to SMA Right Angle Plug Cable Assembly, RG316, 1500mm/ 59.1"
Search Keywords: 4150032M15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0032-M1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4
$36.17
5
$36.08
10
$35.99
13
$35.89
25
$28.00
38
$25.79
50 +
$25.28
Click for Quote
Log in
to unlock special pricing