- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0031-MM750
415-0031-MM750
Johnson / Cinch Connectivity Solutions
SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly, RG316, 750 mm/ 29.53"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly, RG316, 750 mm/ 29.53"
Search Keywords: 4150031MM750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0031-MM750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$19.76
10
$18.85
25
$18.28
50
$17.75
100
$16.01
250
$14.89
500 +
$14.03
Click for Quote
Log in
to unlock special pricing