- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0031-M1.5
415-0031-M1.5
Johnson / Cinch Connectivity Solutions
SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly, RG316, 1500mm/ 59.1"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly, RG316, 1500mm/ 59.1"
Search Keywords: 4150031M15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0031-M1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$26.75
10
$22.37
25
$20.68
50
$19.89
100
$18.95
250 +
$17.34
Click for Quote
Log in
to unlock special pricing