- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0031-M1.0
415-0031-M1.0
Johnson / Cinch Connectivity Solutions
SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly, RG316, 1000mm/ 39.4"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assembly, RG316, 1000mm/ 39.4"
Search Keywords: 4150031M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0031-M1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/27/26
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$24.07
5
$22.52
10
$21.48
25
$20.84
50
$20.23
100
$18.03
250 +
$16.83
Click for Quote
Log in
to unlock special pricing