- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0030-MM150
415-0030-MM150
Johnson / Cinch Connectivity Solutions
SMA Right Angle Plug to SMA Straight Plug Cable Assembly, RG316 Cable, 150 mm/ 5.9"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Right Angle Plug to SMA Straight Plug Cable Assembly, RG316 Cable, 150 mm/ 5.9"
Search Keywords: 4150030MM150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0030-MM150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4
$39.84
5
$39.74
10
$39.64
25
$39.55
50
$24.34
75
$19.27
100 +
$18.88
Click for Quote
Log in
to unlock special pricing