- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0029-MM750
415-0029-MM750
Johnson / Cinch Connectivity Solutions
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG316 Cable, 750 mm/ 29.53"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG316 Cable, 750 mm/ 29.53"
Search Keywords: 4150029MM750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0029-MM750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$18.40
10
$17.55
25
$17.03
50
$16.54
100
$14.73
250
$13.77
500 +
$13.23
Click for Quote
Log in
to unlock special pricing