- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0028-MM750
415-0028-MM750
Johnson / Cinch Connectivity Solutions
SMA Straight Plug to BNC Straight Plug Cable Assembly, RG316 Cable, 750 mm/ 29.53"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Plug to BNC Straight Plug Cable Assembly, RG316 Cable, 750 mm/ 29.53"
Search Keywords: 4150028MM750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0028-MM750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$27.03
5
$25.29
10
$24.12
25
$23.40
50
$22.40
100
$20.26
250 +
$18.92
Click for Quote
Log in
to unlock special pricing