- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0027-MM150
415-0027-MM150
Johnson / Cinch Connectivity Solutions
SMA Right Angle Plug to SMA Right Angle Plug Cable Assembly, RG178 Cable, 150 mm/ 5.9"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Right Angle Plug to SMA Right Angle Plug Cable Assembly, RG178 Cable, 150 mm/ 5.9"
Search Keywords: 4150027MM150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0027-MM150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3
$102.31
5
$102.05
10
$101.80
25
$101.54
50
$53.75
75
$37.83
100 +
$37.08
Click for Quote
Log in
to unlock special pricing