- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0025-M1.0
415-0025-M1.0
Johnson / Cinch Connectivity Solutions
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG178 Cable, 1000mm/ 39.4"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG178 Cable, 1000mm/ 39.4"
Search Keywords: 4150025M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0025-M1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4
$23.59
5
$22.10
10
$21.46
25
$20.61
50
$19.97
100
$18.52
250 +
$16.92
Click for Quote
Log in
to unlock special pricing