- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0024-024
Johnson / Cinch Connectivity Solutions
415-0024-024
Right Angle 75 Ohm MCX Plug to Right Angle 75 Ohm MCX Plug Cable Assembly, 735A
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Right Angle 75 Ohm MCX Plug to Right Angle 75 Ohm MCX Plug Cable Assembly, 735A
Search Keywords: 4150024024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0024-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 415-0024-024 RoHS compliant?
Yes, 415-0024-024 is RoHS compliant.
What is the lead time for 415-0024-024?
The standard lead time for 415-0024-024 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$34.08
25
$26.58
38
$24.48
50 +
$23.99
Click for Quote
Log in
to unlock special pricing