- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0004-MM500
415-0004-MM500
Johnson / Cinch Connectivity Solutions
Right Angle SMB Plug to Right Angle SMB Plug Cable Assembly, RG316 Cable, 500 mm/ 19.7"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Right Angle SMB Plug to Right Angle SMB Plug Cable Assembly, RG316 Cable, 500 mm/ 19.7"
Search Keywords: 4150004MM500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0004-MM500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4
$37.55
5
$37.45
10
$37.36
13
$37.27
25
$29.07
38
$26.78
50 +
$26.24
Click for Quote
Log in
to unlock special pricing