- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 415-0003-MM500
415-0003-MM500
Johnson / Cinch Connectivity Solutions
Straight SMB Plug to Straight SMB Plug Cable Assembly, RG316 Cable, 500 mm/ 19.7"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Straight SMB Plug to Straight SMB Plug Cable Assembly, RG316 Cable, 500 mm/ 19.7"
Search Keywords: 4150003MM500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:415-0003-MM500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$24.30
10
$23.59
25
$22.65
50
$21.94
100
$20.34
250 +
$18.62
Click for Quote
Log in
to unlock special pricing