- Home ›
- All Products›
- 149-0801-801
149-0801-801
Johnson / Cinch Connectivity Solutions
1.0mm Male End Launch Jack - 110 GHz, Screw-on Type
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
1.0mm Male End Launch Jack - 110 GHz, Screw-on Type
Search Keywords: 1490801801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:149-0801-801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$1,380.40
5
$876.96
8
$578.55
10 +
$566.98
Click for Quote
Log in
to unlock special pricing