- Home ›
- All Products›
- 149-0701-601
Johnson / Cinch Connectivity Solutions
149-0701-601
1.0mm Female Panel End Launch Jack - 110 GHz
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
1.0mm Female Panel End Launch Jack - 110 GHz
Search Keywords: 1490701601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:149-0701-601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 149-0701-601 RoHS compliant?
Yes, 149-0701-601 is RoHS compliant.
What is the lead time for 149-0701-601?
The standard lead time for 149-0701-601 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3
$1,243.55
5
$790.02
8
$521.19
10 +
$510.77
Click for Quote
Log in
to unlock special pricing