- Home ›
- All Products›
- 147-0801-611
147-0801-611
Johnson / Cinch Connectivity Solutions
Panel Receptacle Plug, 4 hole flange, Accept Pin 0.3mm, 2.4mm Series
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Panel Receptacle Plug, 4 hole flange, Accept Pin 0.3mm, 2.4mm Series
Search Keywords: 1470801611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:147-0801-611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$103.60
25
$66.30
38
$51.80
50 +
$50.76
Click for Quote
Log in
to unlock special pricing