- Home ›
- All Products›
- 147-0701-251
147-0701-251
Johnson / Cinch Connectivity Solutions
2.4mm End Launch PC Mount Jack, Round Body, 0.012" Center Pin, Solder Type
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.4mm End Launch PC Mount Jack, Round Body, 0.012" Center Pin, Solder Type
Search Keywords: 1470701251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:147-0701-251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$32.92
25
$25.68
38
$23.65
50 +
$23.18
Click for Quote
Log in
to unlock special pricing