- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 146-0403-107
Johnson / Cinch Connectivity Solutions
146-0403-107
kwiQMAte Plug, Right Angle, Crimp for RG-316 cable
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 146-0403-107 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | QMA |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 12.4 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | RG316 Cable |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 17.27 x 10.49 mm |