- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 145-0901-821
145-0901-821
Johnson / Cinch Connectivity Solutions
2.92mm Adapter Assembly, Plug to Jack (2.92MM)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Adapter Assembly, Plug to Jack (2.92MM)
Search Keywords: 1450901821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:145-0901-821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMK Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.6 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 6/22/26
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$45.74
5
$42.81
10
$36.47
25
$34.23
50
$32.85
100
$31.28
250 +
$29.26
Click for Quote
Log in
to unlock special pricing