- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 145-0901-811
Johnson / Cinch Connectivity Solutions
145-0901-811
2.92mm Adapter Assembly, Plug to Plug (2.92MM)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.92mm Adapter Assembly, Plug to Plug (2.92MM)
Search Keywords: 1450901811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:145-0901-811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMK Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.44 x 7.92 mm
Product Guides
+
Frequently Asked Questions
Is 145-0901-811 RoHS compliant?
Yes, 145-0901-811 is RoHS compliant.
What is the lead time for 145-0901-811?
The standard lead time for 145-0901-811 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
7
$58.41
13
$47.18
19
$45.19
25 +
$44.29
Click for Quote
Log in
to unlock special pricing