- Home ›
- All Products›
- 145-0801-811
145-0801-811
Johnson / Cinch Connectivity Solutions
2.92mm Terminator, 1/4 Watt, 50 Ohms, w/o Chain, Plug
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Terminator, 1/4 Watt, 50 Ohms, w/o Chain, Plug
Search Keywords: 1450801811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:145-0801-811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$215.43
13
$142.77
19
$116.00
25 +
$113.68
Click for Quote
Log in
to unlock special pricing