- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 145-0711-802
Johnson / Cinch Connectivity Solutions
145-0711-802
2.92mm End Launch Jack, Screw-on Type, Low profile, 0.005" Pin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.92mm End Launch Jack, Screw-on Type, Low profile, 0.005" Pin
Search Keywords: 1450711802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:145-0711-802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 145-0711-802 RoHS compliant?
Yes, 145-0711-802 is RoHS compliant.
What is the lead time for 145-0711-802?
The standard lead time for 145-0711-802 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$59.55
5
$58.87
10
$49.54
25
$46.44
50
$44.22
100
$42.12
250 +
$42.01
Click for Quote
Log in
to unlock special pricing