Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

145-0701-802

END LAUNCH JACK, SCREW-ON TYPE, 2.92mm SERIES

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
END LAUNCH JACK, SCREW-ON TYPE, 2.92mm SERIES
Search Keywords: 1450701802
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    145-0701-802
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMK
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 40 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Edge Mount
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.7 x 19.02mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 145-0701-802 RoHS compliant?
Yes, 145-0701-802 is RoHS compliant.
What is the lead time for 145-0701-802?
The standard lead time for 145-0701-802 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
9 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$71.25
5
$70.43
10
$59.28
25
$55.57
50
$52.92
100
$50.40
250 +
$50.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!