Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

145-0701-602

2.92mm Jack Assembly , 2 Hole Flange Field Replaceable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.92mm Jack Assembly , 2 Hole Flange Field Replaceable
Search Keywords: 1450701602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    145-0701-602
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    SMK
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 40 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    9.65 x 15.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 145-0701-602 RoHS compliant?
Yes, 145-0701-602 is RoHS compliant.
What is the lead time for 145-0701-602?
The standard lead time for 145-0701-602 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
9 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.72
5
$38.09
10
$32.17
25
$29.85
50
$28.43
100
$27.07
250 +
$25.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!