Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

145-0701-601

2.92mm Jack Assembly , 2 Hole Flange Field Replaceable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.92mm Jack Assembly , 2 Hole Flange Field Replaceable
Search Keywords: 1450701601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 145-0701-601
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: SMK
Impedance: 50 Ohm
Operating Frequency: 0 to 40 Hz to GHz
Gender: RCP
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Operating Temperature: -65 to 165 °C
Dimension: 9.65 x 15.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 145-0701-601 RoHS compliant?
Yes, 145-0701-601 is RoHS compliant.
What is the lead time for 145-0701-601?
The standard lead time for 145-0701-601 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$94.79
10
$94.54
25
$94.31
50
$94.07
63
$93.84
125
$49.92
188
$34.24
250 +
$33.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!