- Home ›
- All Products›
- 145-0701-241
Johnson / Cinch Connectivity Solutions
145-0701-241
2.92mm Jack, PCB End Launch, Through Hole Solder, Round Body, Contact 0.012"
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.92mm Jack, PCB End Launch, Through Hole Solder, Round Body, Contact 0.012"
Search Keywords: 1450701241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:145-0701-241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 145-0701-241 RoHS compliant?
Yes, 145-0701-241 is RoHS compliant.
What is the lead time for 145-0701-241?
The standard lead time for 145-0701-241 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 12/14/26
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$49.08
5
$34.52
10
$27.81
25
$24.09
50
$22.21
100
$21.16
250 +
$19.83
Click for Quote
Log in
to unlock special pricing