- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 145-0701-212
Johnson / Cinch Connectivity Solutions
145-0701-212
The 145-0701-212 is a 2.92mm (SMK) PCB compression mount jack connector with a 50 Ohm impedance for high-frequency application ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 145-0701-212 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |