- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 145-0701-002
145-0701-002
Johnson / Cinch Connectivity Solutions
2.92mm Jack Assembly, Thread Mount Field Replaceable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
2.92mm Jack Assembly, Thread Mount Field Replaceable
Search Keywords: 1450701002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:145-0701-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMK
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:10.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$43.68
10
$43.57
25
$43.46
50
$43.35
63
$43.24
125
$23.08
188
$16.20
250 +
$15.87
Click for Quote
Log in
to unlock special pricing