- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 145-0701-001
145-0701-001
Johnson / Cinch Connectivity Solutions
2.92mm Jack Assembly, Thread Mount Field Replaceable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
2.92mm Jack Assembly, Thread Mount Field Replaceable
Search Keywords: 1450701001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:145-0701-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMK
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:10.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$42.44
10
$42.33
25
$42.22
50
$25.98
75
$20.57
100 +
$20.16
Click for Quote
Log in
to unlock special pricing