- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 145-0694-002
145-0694-002
Johnson / Cinch Connectivity Solutions
2.92mm Plug Assembly , Straight Cabled, RG402 (.141)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Plug Assembly , Straight Cabled, RG402 (.141)
Search Keywords: 1450694002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:145-0694-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMK
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.83 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$40.77
50
$25.09
75
$19.86
100 +
$19.46
Click for Quote
Log in
to unlock special pricing