- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 145-0693-002
Johnson / Cinch Connectivity Solutions
145-0693-002
2.92mm Plug Assembly, Straight Cabled, RG405 (2.92 MM)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.92mm Plug Assembly, Straight Cabled, RG405 (2.92 MM)
Search Keywords: 1450693002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:145-0693-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMK
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.83 x 7.92 mm
Frequently Asked Questions
Is 145-0693-002 RoHS compliant?
Yes, 145-0693-002 is RoHS compliant.
What is the lead time for 145-0693-002?
The standard lead time for 145-0693-002 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$30.14
5
$28.56
10
$24.93
25
$23.13
50
$22.03
100
$20.98
250 +
$19.20
Click for Quote
Log in
to unlock special pricing