Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-9701-801

SMA Non -Magnetic Jack Assembly, End Launch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Non -Magnetic Jack Assembly, End Launch
Search Keywords: 1429701801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    142-9701-801
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Edge Mount
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    9.52 x 14.27 x 7.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-9701-801 RoHS compliant?
Yes, 142-9701-801 is RoHS compliant.
What is the lead time for 142-9701-801?
The standard lead time for 142-9701-801 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.65
10
$14.67
25
$13.71
50
$13.00
100
$12.39
250
$12.02
500 +
$11.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!