Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-9701-301

SMA Non -Magnetic Jack Assembly, Right Angle PCB Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Non -Magnetic Jack Assembly, Right Angle PCB Mount
Search Keywords: 1429701301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-9701-301
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 15.64 x 9.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-9701-301 RoHS compliant?
Yes, 142-9701-301 is RoHS compliant.
What is the lead time for 142-9701-301?
The standard lead time for 142-9701-301 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.98
5
$46.35
10
$38.09
25
$36.01
50
$33.96
100
$33.08
250 +
$30.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!