Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-5404-006

SMA Plug Assembly, Straight Cabled, Left Hand Thread, RG316 DS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
SMA Plug Assembly, Straight Cabled, Left Hand Thread, RG316 DS
Search Keywords: 1425404006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    142-5404-006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 12.4 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder,Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    17.93 x 7.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 142-5404-006 RoHS compliant?
Yes, 142-5404-006 is RoHS compliant.
What is the lead time for 142-5404-006?
The standard lead time for 142-5404-006 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 12/10/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$7.36
125
$5.57
188
$5.18
250 +
$5.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!