- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-4404-101
Johnson / Cinch Connectivity Solutions
142-4404-101
The 142-4404-101 is a right-angle, reverse polarity SMA (RP-SMA) plug assembly designed for RG 316 double shielded coaxial cab ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-4404-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:16.86 x 7.92 x 15.16 mm