- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-1801-581
Johnson / Cinch Connectivity Solutions
142-1801-581
Conn SMA PL 0Hz to 26.5GHz 50Ohm ST Flange Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-1801-581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:PL
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:12.67 x 9.53 x 9.53 mm
-
This product is discontinued, but still in stock.