Image is representational - see mfr. specs

Plug, .500 Sq Flange Mount, Flange Socket .020, Field Repairable

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Plug, .500 Sq Flange Mount, Flange Socket .020, Field Repairable
Search Keywords: 1421801531
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    142-1801-531
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 26.5 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Flange Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    12.67 x 12.7 x 12.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
63
$21.23
125
$13.17
188
$10.40
250 +
$10.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!