- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-1801-516
Johnson / Cinch Connectivity Solutions
142-1801-516
PLUG,.500 SQ FLANGE MT, FLANGE SCKT .015,FIELD RP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
PLUG,.500 SQ FLANGE MT, FLANGE SCKT .015,FIELD RP
Search Keywords: 1421801516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-1801-516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:12.67 x 12.7 x 12.7 mm
Product Guides
+
Frequently Asked Questions
Is 142-1801-516 RoHS compliant?
Yes, 142-1801-516 is RoHS compliant.
What is the lead time for 142-1801-516?
The standard lead time for 142-1801-516 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
63
$24.76
125
$15.36
188
$12.13
250 +
$11.89
Click for Quote
Log in
to unlock special pricing