- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-1801-041
Johnson / Cinch Connectivity Solutions
142-1801-041
Conn SMA PL 0Hz to 18GHz 50Ohm ST Panel Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-1801-041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.12 x 7.92 x 15.88 mm
-
This product is discontinued, but still in stock.