- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-1721-051
Johnson / Cinch Connectivity Solutions
142-1721-051
SMA Jack Knurl Mount, .590" Extended Dielectric
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Jack Knurl Mount, .590" Extended Dielectric
Search Keywords: 1421721051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-1721-051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.43 mm
Frequently Asked Questions
Is 142-1721-051 RoHS compliant?
Yes, 142-1721-051 is RoHS compliant.
What is the lead time for 142-1721-051?
The standard lead time for 142-1721-051 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
4
$24.91
10
$20.94
25
$20.60
50
$19.27
63
$18.88
125
$18.57
188
$18.53
250 +
$17.42
Click for Quote
Log in
to unlock special pricing