- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-1711-016
142-1711-016
Johnson / Cinch Connectivity Solutions
SMA Right Angle Jack, 2 Hole 90 Degree, Flange Mount, Extended Dielectric
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Right Angle Jack, 2 Hole 90 Degree, Flange Mount, Extended Dielectric
Search Keywords: 1421711016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-1711-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.11 x 15.88 x 30.74 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$65.95
10
$65.79
25
$65.63
50
$65.46
63
$65.30
125
$34.84
188
$24.46
250 +
$23.97
Click for Quote
Log in
to unlock special pricing