Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-1711-001

SMA Right Angle Jack, .500 Sq Flange Mount, Extended Dielectric

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Right Angle Jack, .500 Sq Flange Mount, Extended Dielectric
Search Keywords: 1421711001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    142-1711-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    18.03 x 12.7 x 30.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-1711-001 RoHS compliant?
Yes, 142-1711-001 is RoHS compliant.
What is the lead time for 142-1711-001?
The standard lead time for 142-1711-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 329
Can Ship immediately
MOQ for out of Stock Qty:
63
9 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.18
10
$30.61
25
$27.30
50
$25.72
63
$25.30
125
$24.89
188
$24.75
250 +
$23.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!