Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-1701-616

SMA Jack, 2 Hole Flange Mount, Flange Socket.015, Field Repairable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Jack, 2 Hole Flange Mount, Flange Socket.015, Field Repairable
Search Keywords: 1421701616
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-1701-616
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 26.5 Hz to GHz
Gender: RCP
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Wire
Operating Temperature: -65 to 165 °C
Dimension: 9.52 x 15.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-1701-616 RoHS compliant?
Yes, 142-1701-616 is RoHS compliant.
What is the lead time for 142-1701-616?
The standard lead time for 142-1701-616 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.18
25
$13.17
50
$12.56
100
$11.57
250
$10.71
500
$10.21
1,000 +
$10.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!