Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-1701-611

SMA Jack, 2 Hole Flange Mount, Flange Socket.015, Field Repairable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Jack, 2 Hole Flange Mount, Flange Socket.015, Field Repairable
Search Keywords: 1421701611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-1701-611
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 26.5 Hz to GHz
Gender: RCP
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Operating Temperature: -65 to 165 °C
Dimension: 5.66 x 9.52 x 15.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 142-1701-611 RoHS compliant?
Yes, 142-1701-611 is RoHS compliant.
What is the lead time for 142-1701-611?
The standard lead time for 142-1701-611 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$23.04
10
$19.58
25
$19.40
50
$19.26
100
$16.29
250
$16.25
500 +
$14.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!