- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-1701-571
Johnson / Cinch Connectivity Solutions
142-1701-571
SMA Jack, .375 Sq Flange Mount, Flange Socket .018, Field Repairable
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Jack, .375 Sq Flange Mount, Flange Socket .018, Field Repairable
Search Keywords: 1421701571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-1701-571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.52 x 9.52 x 9.52 mm
Frequently Asked Questions
Is 142-1701-571 RoHS compliant?
Yes, 142-1701-571 is RoHS compliant.
What is the lead time for 142-1701-571?
The standard lead time for 142-1701-571 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$22.81
10
$19.39
25
$14.03
50
$13.93
100
$13.86
250
$13.83
500 +
$13.79
Click for Quote
Log in
to unlock special pricing